VNS1NV04D-E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 15.740
Unit Price: 1,26000 €
Datasheet

Similar


Infineon Technologies
In Stock: 10.019
Unit Price: 1,35000 €
Datasheet

Similar


Infineon Technologies
In Stock: 6.402
Unit Price: 1,59000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.7A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNS1NV04D-E

DigiKey Part Number
497-5787-5-ND
Manufacturer
Manufacturer Product Number
VNS1NV04D-E
Description
IC PWR DRIVER N-CHANNEL 1:1 8SO
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.7A 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
36V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
1.7A
Packaging
Tube
Rds On (Typ)
250mOhm (Max)
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
8-SOIC
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VNS1NV04DPTR-ESTMicroelectronics15.740497-11722-1-ND1,26000 €Parametric Equivalent
BTS3405GXUMA1Infineon Technologies10.019BTS3405GXUMA1CT-ND1,35000 €Similar
BTS3410GXUMA1Infineon Technologies6.402BTS3410GXUMA1CT-ND1,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types