Parametric Equivalent

VNS14NV04TR-E | |
|---|---|
DigiKey Part Number | 497-11123-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNS14NV04TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 12A |
Packaging Tape & Reel (TR) | Rds On (Typ) 35mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNS14NV04PTR-E | STMicroelectronics | 0 | 497-19766-1-ND | 2,52000 € | Parametric Equivalent |


