
VNS14NV04P-E | |
|---|---|
DigiKey Part Number | VNS14NV04P-E-ND |
Manufacturer | |
Manufacturer Product Number | VNS14NV04P-E |
Description | IC MOSFET OMNIFET 45V 8-SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 12A 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Typ) 35mOhm |
Mfr | Input Type Non-Inverting |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Package / Case |
Output Configuration Low Side | Base Product Number |
Current - Output (Max) 12A |

