
VNQ7003SYTR | |
|---|---|
DigiKey Part Number | 497-18124-2-ND - Tape & Reel (TR) 497-18124-1-ND - Cut Tape (CT) 497-18124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ7003SYTR |
Description | IC PWR DRVR N-CHAN 4:4 PWRSSO36 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 4:4 N-Channel 9A, 20A PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ7003SYTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 4:4 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 28V | |
Current - Output (Max) | 9A, 20A | |
Rds On (Typ) | 7mOhm, 25mOhm | |
Input Type | CMOS | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,46000 € | 4,46 € |
| 10 | 3,40200 € | 34,02 € |
| 25 | 3,13760 € | 78,44 € |
| 100 | 2,84660 € | 284,66 € |
| 250 | 2,70808 € | 677,02 € |
| 500 | 2,62456 € | 1.312,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,55578 € | 2.555,78 € |
| 2.000 | 2,49922 € | 4.998,44 € |
| 3.000 | 2,47090 € | 7.412,70 € |
| Unit Price without VAT: | 4,46000 € |
|---|---|
| Unit Price with VAT: | 5,30740 € |

