
VNQ6040STR-E | |
|---|---|
DigiKey Part Number | VNQ6040STR-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNQ6040STR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | VNQ6040STR-E Models |
Category | Voltage - Load 5V ~ 28V |
Mfr | Current - Output (Max) 25A |
Series | Rds On (Typ) 35mOhm |
Packaging Tape & Reel (TR) | Features Auto Restart |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 4 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package PowerSSO-36 EPD |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,79308 € | 2.793,08 € |
| Unit Price without VAT: | 2,79308 € |
|---|---|
| Unit Price with VAT: | 3,32377 € |

