Power Switch/Driver 1:1 N-Channel 25A PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNQ6040S-E

DigiKey Part Number
VNQ6040S-E-ND
Manufacturer
Manufacturer Product Number
VNQ6040S-E
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO36
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 25A PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
VNQ6040S-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
5V ~ 28V
Mfr
Current - Output (Max)
25A
Series
Rds On (Typ)
35mOhm
Packaging
Tube
Features
Auto Restart
Part Status
Obsolete
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
4
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
PowerSSO-36 EPD
Output Configuration
High Side
Package / Case
Output Type
N-Channel
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types