
VNQ6004SA-E | |
|---|---|
DigiKey Part Number | VNQ6004SA-E-ND |
Manufacturer | |
Manufacturer Product Number | VNQ6004SA-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A, 55A PowerSSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ6004SA-E Models |
Category | Voltage - Load 5V ~ 28V |
Mfr | Current - Output (Max) 25A, 55A |
Series | Rds On (Typ) 10mOhm, 30mOhm |
Packaging Tube | Features Auto Restart |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 4 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package PowerSSO-36 |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
Interface SPI |

