Parametric Equivalent

VNQ5E160AKTR-E | |
|---|---|
DigiKey Part Number | 497-11720-2-ND - Tape & Reel (TR) 497-11720-1-ND - Cut Tape (CT) 497-11720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ5E160AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A PowerSSO-24™ |
Datasheet | Datasheet |
EDA/CAD Models | VNQ5E160AKTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 160mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,79400 € | 27,94 € |
| 25 | 2,57000 € | 64,25 € |
| 100 | 2,32360 € | 232,36 € |
| 250 | 2,20608 € | 551,52 € |
| 500 | 2,19892 € | 1.099,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,07695 € | 2.076,95 € |
| 2.000 | 2,02896 € | 4.057,92 € |
| 3.000 | 2,00493 € | 6.014,79 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |



