Parametric Equivalent

VNQ5050K-E | |
|---|---|
DigiKey Part Number | 497-VNQ5050K-E-ND |
Manufacturer | |
Manufacturer Product Number | VNQ5050K-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.5A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ5050K-E Models |
Category | Voltage - Load 4.5V ~ 36V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 13.5A |
Packaging Tray | Rds On (Typ) 50mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 4 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-24 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNQ5050AKTR-E | STMicroelectronics | 2.361 | 497-11477-1-ND | 4,73000 € | Parametric Equivalent |


