Power Switch/Driver 1:1 N-Channel 28A ISOWATT-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNP49N04FI-E

DigiKey Part Number
VNP49N04FI-E-ND
Manufacturer
Manufacturer Product Number
VNP49N04FI-E
Description
IC PWR DRVR N-CH 1:1 ISOWATT220
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 28A ISOWATT-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
28A
Series
Rds On (Typ)
40mOhm (Max)
Packaging
Tube
Input Type
Non-Inverting
Part Status
Obsolete
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Through Hole
Output Configuration
Low Side
Supplier Device Package
ISOWATT-220
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
33V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.