VNP35N07FI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.086
Unit Price: 5,36000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 25A ISOWATT-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNP35N07FI

DigiKey Part Number
VNP35N07FI-ND
Manufacturer
Manufacturer Product Number
VNP35N07FI
Description
IC PWR DRVR N-CH 1:1 ISOWATT220
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 25A ISOWATT-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
55V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
25A
Rds On (Typ)
280mOhm (Max)
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-
Mounting Type
Through Hole
Supplier Device Package
ISOWATT-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes