Direct

VNP35N07 | |
|---|---|
DigiKey Part Number | 497-2792-5-ND |
Manufacturer | |
Manufacturer Product Number | VNP35N07 |
Description | IC PWR DRIVER N-CHAN 1:1 TO220AB |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | VNP35N07 Models |
Category | Voltage - Load 55V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 25A |
Packaging Tube | Rds On (Typ) 280mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration Low Side | Supplier Device Package TO-220 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNP35N07-E | STMicroelectronics | 2.084 | 497-19754-ND | 5,29000 € | Direct |


