
VNP20N07FI | |
|---|---|
DigiKey Part Number | VNP20N07FI-ND |
Manufacturer | |
Manufacturer Product Number | VNP20N07FI |
Description | IC PWR DRVR N-CH 1:1 ISOWATT220 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 14A ISOWATT-220 |
Datasheet | Datasheet |
Category | Voltage - Load 55V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 14A |
Packaging Tube | Rds On (Typ) 50mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration Low Side | Supplier Device Package ISOWATT-220 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

