
VNP14N04FI | |
|---|---|
DigiKey Part Number | VNP14N04FI-ND |
Manufacturer | |
Manufacturer Product Number | VNP14N04FI |
Description | IC PWR DRVR N-CH 1:1 ISOWATT220 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A ISOWATT-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 35V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 70mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | ISOWATT-220 | |
Package / Case | ||
Base Product Number |

