Power Switch/Driver 1:1 N-Channel 14A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNP10N07

DigiKey Part Number
497-2795-5-ND
Manufacturer
Manufacturer Product Number
VNP10N07
Description
IC PWR DRIVER N-CHAN 1:1 TO220AB
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 14A TO-220
Datasheet
 Datasheet
EDA/CAD Models
VNP10N07 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
55V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
14A
Packaging
Tube
Rds On (Typ)
100mOhm (Max)
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Mounting Type
Through Hole
Ratio - Input:Output
1:1
Supplier Device Package
TO-220
Output Configuration
Low Side
Package / Case
Output Type
N-Channel
Base Product Number
Interface
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.