Power Switch/Driver 1:1 N-Channel 6A TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNP10N06FI

DigiKey Part Number
VNP10N06FI-ND
Manufacturer
Manufacturer Product Number
VNP10N06FI
Description
IC PWR DRIVER N-CHAN 1:1 TO220FP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A TO-220FP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
6A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.