
VNP10N06 | |
|---|---|
DigiKey Part Number | 497-3310-5-ND |
Manufacturer | |
Manufacturer Product Number | VNP10N06 |
Description | IC PWR DRIVER N-CHAN 1:1 TO220AB |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | VNP10N06 Models |
Category | Interface On/Off |
Mfr | Current - Output (Max) 6A |
Series | Rds On (Typ) 150mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Mounting Type Through Hole |
Number of Outputs 1 | Supplier Device Package TO-220 |
Ratio - Input:Output 1:1 | Package / Case |
Output Configuration Low Side | Base Product Number |
Output Type N-Channel |

