
VNLD5300TR-E | |
|---|---|
DigiKey Part Number | 497-14324-2-ND - Tape & Reel (TR) 497-14324-1-ND - Cut Tape (CT) 497-14324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNLD5300TR-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNLD5300TR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Series | Rds On (Typ) 300mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 36V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,65160 € | 16,29 € |
| 100 | 0,57560 € | 57,56 € |
| 250 | 0,53936 € | 134,84 € |
| 500 | 0,51748 € | 258,74 € |
| 1.000 | 0,50623 € | 506,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48046 € | 1.201,15 € |
| 5.000 | 0,46900 € | 2.345,00 € |
| 7.500 | 0,46326 € | 3.474,45 € |
| 12.500 | 0,45691 € | 5.711,38 € |
| 17.500 | 0,45319 € | 7.930,82 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |





