Power Switch/Driver 3.5A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNL5160S5-E

DigiKey Part Number
VNL5160S5-E-ND
Manufacturer
Manufacturer Product Number
VNL5160S5-E
Description
IC SW LOW SIDE 1CH 5A 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 3.5A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
VNL5160S5-E Models
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
3.5A
Mfr
Rds On (Typ)
160mOhm
Series
Input Type
Non-Inverting
Packaging
Tube
Operating Temperature
-40°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Configuration
Low Side
Package / Case
Voltage - Load
3.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types