Parametric Equivalent

VNL5050S5-E | |
|---|---|
DigiKey Part Number | VNL5050S5-E-ND |
Manufacturer | |
Manufacturer Product Number | VNL5050S5-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 19A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VNL5050S5-E Models |
Category | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
Mfr | Current - Output (Max) 19A |
Series | Rds On (Typ) 50mOhm (Max) |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 36V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNL5050S5TR-E | STMicroelectronics | 2.500 | 497-11710-1-ND | 1,25000 € | Parametric Equivalent |


