
VNH7100BASTR | |
|---|---|
DigiKey Part Number | 497-17627-2-ND - Tape & Reel (TR) 497-17627-1-ND - Cut Tape (CT) 497-17627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH7100BASTR |
Description | IC MOTOR DRIVER 4V-28V 16SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 16-SO |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer STMicroelectronics | Voltage - Supply 4V ~ 28V |
Series | Voltage - Load 4V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Interface PWM | Supplier Device Package 16-SO |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNH7070ASTR | STMicroelectronics | 2.151 | 497-17630-1-ND | 2,97000 € | Parametric Equivalent |
| VNH7070BASTR | STMicroelectronics | 657 | 497-17628-1-ND | 3,46000 € | Parametric Equivalent |
| VNH7100ASTR | STMicroelectronics | 9.048 | 497-17629-1-ND | 3,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,94960 € | 48,74 € |
| 100 | 1,75520 € | 175,52 € |
| 250 | 1,66252 € | 415,63 € |
| 500 | 1,63972 € | 819,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,51200 € | 3.780,00 € |
| 5.000 | 1,48272 € | 7.413,60 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |




