Direct
Similar
Similar

VNH5019A-E | |
|---|---|
DigiKey Part Number | VNH5019A-E-ND |
Manufacturer | |
Manufacturer Product Number | VNH5019A-E |
Description | IC MTR DRV 5.5-24V MULTIPWRSO-30 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30 |
Datasheet | Datasheet |
EDA/CAD Models | VNH5019A-E Models |
Category | Current - Output 30A |
Manufacturer STMicroelectronics | Voltage - Supply 5.5V ~ 24V |
Series | Voltage - Load 5.5V ~ 24V |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 30-PowerSOP (0.630", 16.00mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package MultiPowerSO-30 |
Interface Parallel, PWM | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNH5019ATR-E | STMicroelectronics | 2.878 | 497-13073-1-ND | 7,33000 € | Direct |
| A3908EEETR-T | Allegro MicroSystems | 19.083 | 620-1282-1-ND | 1,10000 € | Similar |
| A3910EEETR-T | Allegro MicroSystems | 41.016 | 620-1495-1-ND | 0,60000 € | Similar |




