
VNH3SP30-E | |
|---|---|
DigiKey Part Number | VNH3SP30-E-ND |
Manufacturer | |
Manufacturer Product Number | VNH3SP30-E |
Description | IC MTR DRV 5.5-36V MULTIPWRSO-30 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM MultiPowerSO-30 |
Datasheet | Datasheet |
EDA/CAD Models | VNH3SP30-E Models |
Category | Current - Output 30A |
Manufacturer STMicroelectronics | Voltage - Supply 5.5V ~ 36V |
Series | Voltage - Load 5.5V ~ 36V |
Packaging Tube | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 30-PowerSOP (0.630", 16.00mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package MultiPowerSO-30 |
Interface Parallel, PWM | Base Product Number |
Technology Power MOSFET |



