
VNH3ASP30TR-E | |
|---|---|
DigiKey Part Number | 497-11708-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNH3ASP30TR-E |
Description | IC MTR DRV 5.5-16V MULTIPWRSO-30 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM MultiPowerSO-30 |
Datasheet | Datasheet |
Category | Current - Output 30A |
Manufacturer STMicroelectronics | Voltage - Supply 5.5V ~ 16V |
Series | Voltage - Load 5.5V ~ 16V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 30-MPSO, MultiPowerSO |
Output Configuration Half Bridge (2) | Supplier Device Package MultiPowerSO-30 |
Interface PWM | Base Product Number |
Technology Power MOSFET |

