
VND830LSP13TR | |
|---|---|
DigiKey Part Number | VND830LSP13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VND830LSP13TR |
Description | IC PWR DRIVER N-CHAN 1:1 PWRSO10 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 18A 10-PowerSO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 18A |
Series | Rds On (Typ) 60mOhm (Max) |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-PowerSO |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5.5V ~ 36V |

