
VND830E13TR | |
|---|---|
DigiKey Part Number | VND830E13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VND830E13TR |
Description | IC PWR DRIVER N-CHANNEL 1:1 16SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 16-SO |
Category | Voltage - Load 5.5V ~ 36V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) | Rds On (Typ) 60mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 16-SO |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

