
VND7NV04-1 | |
|---|---|
DigiKey Part Number | VND7NV04-1-ND |
Manufacturer | |
Manufacturer Product Number | VND7NV04-1 |
Description | IC PWR DRIVER N-CHANNEL 1:1 IPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A IPAK |
Datasheet | Datasheet |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 6A |
Packaging Tube | Rds On (Typ) 60mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration Low Side | Supplier Device Package IPAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

