Parametric Equivalent
Parametric Equivalent

VND7012AYTR | |
|---|---|
DigiKey Part Number | 497-19432-2-ND - Tape & Reel (TR) 497-19432-1-ND - Cut Tape (CT) 497-19432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7012AYTR |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 60A PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | VND7012AYTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 60A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,52200 € | 25,22 € |
| 25 | 2,31680 € | 57,92 € |
| 100 | 2,09210 € | 209,21 € |
| 250 | 1,98496 € | 496,24 € |
| 500 | 1,92040 € | 960,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,86725 € | 1.867,25 € |
| 2.000 | 1,82351 € | 3.647,02 € |
| 3.000 | 1,80160 € | 5.404,80 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |


