
VND7004AYTR | |
|---|---|
DigiKey Part Number | 497-16869-2-ND - Tape & Reel (TR) 497-16869-1-ND - Cut Tape (CT) 497-16869-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND7004AYTR |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO36 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 100A PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | VND7004AYTR Models |
Category | Current - Output (Max) 100A |
Mfr | Rds On (Typ) 4mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package PowerSSO-36 EPD |
Voltage - Load 4V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,72900 € | 37,29 € |
| 25 | 3,44160 € | 86,04 € |
| 100 | 3,12660 € | 312,66 € |
| 250 | 3,00108 € | 750,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,81122 € | 2.811,22 € |
| 2.000 | 2,74987 € | 5.499,74 € |
| 3.000 | 2,71915 € | 8.157,45 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |




