Power Switch/Driver 1:1 N-Channel 16A PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5T100LAJTR-E

DigiKey Part Number
497-14314-2-ND - Tape & Reel (TR)
497-14314-1-ND - Cut Tape (CT)
497-14314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND5T100LAJTR-E
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO12
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 16A PowerSSO-12
Datasheet
 Datasheet
EDA/CAD Models
VND5T100LAJTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
8V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
16A
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-12
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,14600 €21,46 €
251,96840 €49,21 €
1001,77280 €177,28 €
2501,67956 €419,89 €
5001,62328 €811,64 €
1.0001,57699 €1.576,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,39531 €3.488,28 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €