
VND5T035LAKTR-E | |
|---|---|
DigiKey Part Number | 497-14310-2-ND - Tape & Reel (TR) 497-14310-1-ND - Cut Tape (CT) 497-14310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5T035LAKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 30A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VND5T035LAKTR-E Models |
Category | Voltage - Load 4V ~ 36V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 30A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 35mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-24 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,36600 € | 33,66 € |
| 25 | 3,10320 € | 77,58 € |
| 100 | 2,81440 € | 281,44 € |
| 250 | 2,67672 € | 669,18 € |
| 500 | 2,59376 € | 1.296,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,70617 € | 2.706,17 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

