VND5E050MJ-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 4.802
Unit Price: 2,60000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 19A PowerSSO-12™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5E050MJ-E

DigiKey Part Number
VND5E050MJ-E-ND
Manufacturer
Manufacturer Product Number
VND5E050MJ-E
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO12
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 19A PowerSSO-12™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
19A
Rds On (Typ)
50mOhm (Max)
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-12™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types