VND5E050AJTR-E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 4.802
Unit Price: 2,57000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 19A PowerSSO-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5E050AJTR-E

DigiKey Part Number
497-11698-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VND5E050AJTR-E
Description
IC PWR SWTCH N-CHAN 1:1 PWRSSO12
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 19A PowerSSO-12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
19A
Series
Rds On (Typ)
50mOhm (Max)
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSSO-12
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
4.5V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VND5E050ACJTR-ESTMicroelectronics4.802497-19431-1-ND2,57000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types