
VND5E050ACJTR-E | |
|---|---|
DigiKey Part Number | 497-19431-2-ND - Tape & Reel (TR) 497-19431-1-ND - Cut Tape (CT) 497-19431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5E050ACJTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 19A PowerSSO-12™ |
Datasheet | Datasheet |
EDA/CAD Models | VND5E050ACJTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 19A | |
Rds On (Typ) | 50mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-12™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94200 € | 19,42 € |
| 25 | 1,77800 € | 44,45 € |
| 100 | 1,59790 € | 159,79 € |
| 250 | 1,51200 € | 378,00 € |
| 500 | 1,48486 € | 742,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,33262 € | 3.331,55 € |
| 5.000 | 1,30630 € | 6.531,50 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

