Parametric Equivalent

VND5E025MKTR-E | |
|---|---|
DigiKey Part Number | 497-11697-2-ND - Tape & Reel (TR) 497-11697-1-ND - Cut Tape (CT) 497-11697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5E025MKTR-E |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 43A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VND5E025MKTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 43A |
Series | Rds On (Typ) 25mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-24 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 28V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VND5E025BKTR-E | STMicroelectronics | 1.000 | 497-13069-1-ND | 3,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,73600 € | 27,36 € |
| 25 | 2,51600 € | 62,90 € |
| 100 | 2,27450 € | 227,45 € |
| 250 | 2,15928 € | 539,82 € |
| 500 | 2,15156 € | 1.075,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,03270 € | 2.032,70 € |
| 2.000 | 1,98566 € | 3.971,32 € |
| 3.000 | 1,96210 € | 5.886,30 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |


