Power Switch/Driver 1:1 N-Channel 30A PowerSSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5E025LKTR-E

DigiKey Part Number
VND5E025LKTR-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VND5E025LKTR-E
Description
IC PWR DRVR N-CHAN 1:1 PWRSSO24
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 30A PowerSSO-24
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
30A
Series
Rds On (Typ)
25mOhm (Max)
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Obsolete
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PowerSSO-24
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
4.5V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types