Power Switch/Driver 1:1 N-Channel 52A PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5E012MYTR-E

DigiKey Part Number
497-11695-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VND5E012MYTR-E
Description
IC PWR SWTCH N-CHAN 1:1 PWRSSO36
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 52A PowerSSO-36 EPD
Datasheet
 Datasheet
EDA/CAD Models
VND5E012MYTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
52A
Rds On (Typ)
11mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-36 EPD
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,47507 €2.475,07 €
2.0002,41996 €4.839,92 €
3.0002,39236 €7.177,08 €
Manufacturers Standard Package
Unit Price without VAT:2,47507 €
Unit Price with VAT:2,94533 €