Similar

VND5E012AYTR-E | |
|---|---|
DigiKey Part Number | 497-10504-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VND5E012AYTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO36 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 52A PowerSSO-36 |
Category | Current - Output (Max) 52A |
Mfr | Rds On (Typ) 11mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) | Features Auto Restart |
Part Status Obsolete | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 2 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PowerSSO-36 |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VND5E008AYTR-E | STMicroelectronics | 0 | VND5E008AYTR-E-ND | 3,80312 € | Similar |


