Power Switch/Driver 1:1 N-Channel 70A PowerSO-16™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND5E006ASPTR-E

DigiKey Part Number
497-11623-2-ND - Tape & Reel (TR)
497-11623-1-ND - Cut Tape (CT)
497-11623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND5E006ASPTR-E
Description
IC PWR SWITCH N-CHAN 1:1 PWRSO16
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 70A PowerSO-16™
Datasheet
 Datasheet
EDA/CAD Models
VND5E006ASPTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
70A
Rds On (Typ)
5mOhm
Input Type
Non-Inverting
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSO-16™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 €6,30 €
104,86400 €48,64 €
254,50520 €112,63 €
1004,11020 €411,02 €
2503,92204 €980,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6003,78228 €2.269,37 €
1.2003,69358 €4.432,30 €
1.8003,64917 €6.568,51 €
Manufacturers Standard Package
Unit Price without VAT:6,30000 €
Unit Price with VAT:7,49700 €