
VND5E004C30-E | |
|---|---|
DigiKey Part Number | VND5E004C30-E-ND |
Manufacturer | |
Manufacturer Product Number | VND5E004C30-E |
Description | IC PWR DRVR N-CH 1:1 MULTIPWRSO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 65A MultiPowerSO-30 |
Datasheet | Datasheet |
Category | Current - Output (Max) 65A |
Mfr | Rds On (Typ) 3mOhm |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration High Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package MultiPowerSO-30 |
Voltage - Load 4.5V ~ 28V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |

