
VND5025BKTR-E | |
|---|---|
DigiKey Part Number | 497-VND5025BKTR-ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VND5025BKTR-E |
Description | VND5025BKTR-E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 43A PowerSSO-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 36V | |
Current - Output (Max) | 43A | |
Rds On (Typ) | 25mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,30863 € | 2.308,63 € |
| 2.000 | 2,25658 € | 4.513,16 € |
| 3.000 | 2,23050 € | 6.691,50 € |
| Unit Price without VAT: | 2,30863 € |
|---|---|
| Unit Price with VAT: | 2,74727 € |

