
VND5025AKTR-E | |
|---|---|
DigiKey Part Number | 497-11472-2-ND - Tape & Reel (TR) 497-11472-1-ND - Cut Tape (CT) 497-11472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5025AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 29A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VND5025AKTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 29A | |
Rds On (Typ) | 25mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 € | 4,18 € |
| 10 | 3,17900 € | 31,79 € |
| 25 | 2,92880 € | 73,22 € |
| 100 | 2,65350 € | 265,35 € |
| 250 | 2,52664 € | 631,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,37789 € | 2.377,89 € |
| 2.000 | 2,32427 € | 4.648,54 € |
| 3.000 | 2,29742 € | 6.892,26 € |
| Unit Price without VAT: | 4,18000 € |
|---|---|
| Unit Price with VAT: | 4,97420 € |

