
VND5012AKTR-E | |
|---|---|
DigiKey Part Number | 497-11690-2-ND - Tape & Reel (TR) 497-11690-1-ND - Cut Tape (CT) 497-11690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5012AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 42A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VND5012AKTR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 42A |
Series | Rds On (Typ) 12mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PowerSSO-24 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,37000 € | 5,37 € |
| 10 | 4,12500 € | 41,25 € |
| 25 | 3,81240 € | 95,31 € |
| 100 | 3,46850 € | 346,85 € |
| 250 | 3,34452 € | 836,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,12460 € | 3.124,60 € |
| 2.000 | 3,05769 € | 6.115,38 € |
| Unit Price without VAT: | 5,37000 € |
|---|---|
| Unit Price with VAT: | 6,39030 € |

