
VND5004ASP30TR-E | |
|---|---|
DigiKey Part Number | 497-19429-2-ND - Tape & Reel (TR) 497-19429-1-ND - Cut Tape (CT) 497-19429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5004ASP30TR-E |
Description | IC PWR DRVR N-CH 1:1 MULTIPWRSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 70A MultiPowerSO-30 |
Datasheet | Datasheet |
EDA/CAD Models | VND5004ASP30TR-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 70A |
Series | Rds On (Typ) 4mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package MultiPowerSO-30 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 27V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 10 | 5,11800 € | 51,18 € |
| 25 | 4,74240 € | 118,56 € |
| 100 | 4,32910 € | 432,91 € |
| 250 | 4,21428 € | 1.053,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,91546 € | 3.915,46 € |
| 2.000 | 3,83501 € | 7.670,02 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |

