Parametric Equivalent

VND5004A-E | |
|---|---|
DigiKey Part Number | VND5004A-E-ND |
Manufacturer | |
Manufacturer Product Number | VND5004A-E |
Description | IC PWR DRIVER N-CHAN 1:1 24PQFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 70A 24-PQFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | VND5004A-E Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 70A |
Series | Rds On (Typ) 4mOhm (Max) |
Packaging Tray | Input Type Non-Inverting |
Part Status Obsolete | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 24-PQFN (12x12) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 27V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VND5004ATR-E | STMicroelectronics | 0 | VND5004ATR-E-ND | 4,65243 € | Parametric Equivalent |


