
VND1NV04-1-E | |
|---|---|
DigiKey Part Number | VND1NV04-1-E-ND |
Manufacturer | |
Manufacturer Product Number | VND1NV04-1-E |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A DPAK |
Datasheet | Datasheet |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 1.7A |
Packaging Tube | Rds On (Typ) 250mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package DPAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

