


VNB49N04-E | |
|---|---|
DigiKey Part Number | VNB49N04-E-ND |
Manufacturer | |
Manufacturer Product Number | VNB49N04-E |
Description | IC PWR DRIVER N-CHAN 1:1 D2PAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 28A D2PAK |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 28A |
Series | Rds On (Typ) 40mOhm (Max) |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package D2PAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 33V (Max) |

