


VNB28N0413TR | |
|---|---|
DigiKey Part Number | VNB28N0413TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VNB28N0413TR |
Description | IC PWR DRIVER N-CHAN 1:1 D2PAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 19A D2PAK |
Datasheet | Datasheet |
Category | Voltage - Load 31V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 19A |
Packaging Tape & Reel (TR) | Rds On (Typ) 35mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package D2PAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

