Power Switch/Driver 1:1 N-Channel 14A D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 14A D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

VNB20N07

DigiKey Part Number
497-2794-5-ND
Manufacturer
Manufacturer Product Number
VNB20N07
Description
IC PWR DRIVER N-CHAN 1:1 D2PAK
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 14A D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
55V (Max)
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Series
Current - Output (Max)
14A
Packaging
Tube
Rds On (Typ)
50mOhm (Max)
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
D2PAK
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types