Parametric Equivalent



VNB14NV04-E | |
|---|---|
DigiKey Part Number | 497-18669-ND |
Manufacturer | |
Manufacturer Product Number | VNB14NV04-E |
Description | IC PWR DRIVER N-CHAN 1:1 D2PAK |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | VNB14NV04-E Models |
Category | Voltage - Load 36V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 12A |
Packaging Tube | Rds On (Typ) 35mOhm (Max) |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package D2PAK |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VNB14NV04TR-E | STMicroelectronics | 941 | 497-18893-1-ND | 2,97000 € | Parametric Equivalent |


